8-bit FLASH microcontroller featuring a maximum clock frequency of 32.8 MHz and operating at 8.2 MHz. This industrial-grade component offers 16384 words of FLASH ROM and 1024 bytes of RAM. It includes 37 I/O lines, PWM channels, and an ADC, housed in a 48-terminal PQFP package with dimensions of 7x7 mm. Operating within an industrial temperature range of -40°C to 85°C, it supports a nominal supply voltage of 5V, with a maximum supply current of 30mA.
NXP MC908GR16CFA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.2 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC908GR16CFA to view detailed technical specifications.
No datasheet is available for this part.