
8-bit microcontroller featuring an HC08 core architecture, operating at up to 8MHz. This FLASH memory microcontroller offers 16KB of program memory and 512B of RAM, with an 8µs access time. Equipped with SPI, SCI, and LIN interfaces, it supports up to 37 I/Os, including 33 programmable. The device operates from 2.7V to 5.5V, with a temperature range of -40°C to 105°C, and is available in a surface-mount LQFP package. Includes POR, PWM, and LVD peripherals.
Sign in to ask questions about the NXP MC908GR16VFAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908GR16VFAE technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908GR16VFAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
