
8-Bit Microcontroller IC featuring an HC08 core architecture, operating at a maximum frequency of 8MHz. This integrated circuit offers 32KB of FLASH memory and 1.5KB of RAM, with an 8-bit data bus width. It supports SPI and SCI interfaces, includes 8 timers/counters, and boasts 37 I/Os with 53 programmable I/O pins. The component operates within a supply voltage range of 2.97V to 5.5V, with an operating temperature range of -40°C to 85°C, and is packaged in a 48-LQFP (7x7) format on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC908GR32ACFAER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908GR32ACFAER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
