
8-bit microcontroller featuring a HC08 core architecture and 16KB FLASH memory. Operates at up to 8MHz with 512B RAM and 36 programmable I/O pins. Includes SPI and SCI interfaces, 4 timers/counters, and peripherals like POR, PWM, and LVD. Packaged in PQFP for surface mounting, this RoHS and Halogen Free component supports a 2.97V to 5.5V operating voltage range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC908GT16CFBER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 8us |
| Package/Case | PQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908GT16CFBER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
