
8-bit FLASH microcontroller featuring an HC08 core architecture, operating at up to 8MHz. This surface mount device offers 32KB of FLASH memory and 1.5KB of RAM, with 37 programmable I/O pins. Integrated peripherals include POR, PWM, and LVD, alongside SPI, CAN, and SCI interfaces. Designed for a supply voltage range of 2.97V to 5.5V, it operates between -40°C and 85°C.
NXP MC908GZ32CFAE technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908GZ32CFAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
