
8-bit HC08 CISC microcontroller featuring 32KB Flash program memory and 1.5KB RAM. Operates at up to 8 MHz with 53 programmable I/Os and two timers. Includes CAN, SCI, and SPI interfaces. Housed in a 48-pin LQFP (7x7mm) surface-mount package with a 0.5mm pin pitch, suitable for automotive applications with a voltage range of 3.3V/5V and an operating temperature of -40°C to 85°C. Equipped with 24 ADC channels.
NXP MC908GZ32CFAR2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.17825 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| Family Name | HC08 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Device Core | HC08 |
| Program Memory Type | Flash |
| Program Memory Size | 32KB |
| RAM Size | 1.5KB |
| Number of Programmable I/Os | 53 |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | CAN/SCI/SPI |
| CAN | 1 |
| I2C | 0 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 24 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MC908GZ32CFAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.