
8-bit Flash Microcontroller, HC08 core architecture, operating at 8MHz. Features 32KB Flash memory, 1.5KB RAM, and an 8-bit data bus. Offers SPI, CAN, and SCI interfaces, 37 I/Os, and 8 timers/counters. Operates from 2.97V to 5.5V, with a temperature range of -40°C to 125°C. Packaged in LQFP for surface mounting.
NXP MC908GZ32MFAE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, CAN, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908GZ32MFAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.