NXP MC908GZ48MFJE technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Interface | SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RAM Size | 1536B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908GZ48MFJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.