The MC908GZ60VFAE is an industrial-grade microcontroller from NXP, featuring a 8-bit architecture with a maximum clock frequency of 32 MHz. It has 37 I/O lines and is available in a 48-pin LQFP package, measuring 7mm x 7mm with a height of 1.40mm and a pitch of 0.50mm. The device operates over a temperature range of -40 to 105°C and is designed for use in industrial applications.
NXP MC908GZ60VFAE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC908GZ60VFAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.