
8-bit Flash microcontroller featuring an HC08 core architecture operating at up to 8MHz. This surface-mount device, housed in a PQFP package, offers 60KB of FLASH memory and 2KB of RAM. It supports SPI, CAN, and SCI interfaces, with 53 programmable I/O pins and 8 timers/counters. Operating from a 2.97V to 5.5V supply, this RoHS and Halogen Free component is rated for -40°C to 105°C.
NXP MC908GZ60VFUE technical specifications.
| Package/Case | PQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908GZ60VFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.