
8-bit HC08 microcontroller IC featuring an 8MHz core frequency and 4KB FLASH memory. This surface mount device offers 23 programmable I/Os, 2 timers/counters, and peripherals including POR, PWM, and LVD. Operating voltage ranges from 3V to 3.6V with a typical 3.3V supply. It boasts an 8µs access time and operates within a -40°C to 85°C temperature range.
NXP MC908JL3ECFAE technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908JL3ECFAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.