
8-bit microcontroller featuring an 8MHz HC08 core architecture. This CMOS microcontroller offers 4KB of FLASH memory and 128B of RAM, with 23 programmable I/O pins. It operates from a 4.5V to 5.5V supply, supports an external oscillator, and includes POR, PWM, and LVD peripherals. Packaged in a 28-pin SOIC for surface mounting, this RoHS and Halogen Free component operates between -40°C and 125°C.
Sign in to ask questions about the NXP MC908JL3EMDWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908JL3EMDWE technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908JL3EMDWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
