
8-Bit Microcontroller IC featuring an HC08 core architecture, operating at a maximum frequency of 8MHz. This integrated circuit offers 2KB of FLASH memory and 192B of RAM, with an access time of 8µs. It includes 13 programmable I/O pins, 4 ADC channels, and 2 timers/counters, along with SCI and POR, PWM, LVD peripherals. Designed for through-hole mounting in a 16-DIP package, this lead-free component operates from -40°C to 85°C with a maximum supply voltage of 5.5V.
Sign in to ask questions about the NXP MC908KX2CPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908KX2CPE technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Height | 3.43mm |
| Interface | SCI |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of ADC Channels | 4 |
| Number of I/Os | 13 |
| Number of I2C Channels | 0 |
| Number of Programmable I/O | 13 |
| Number of SPI Channels | 0 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908KX2CPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
