NXP MC908LB8MDWER technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908LB8MDWER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.