The MC908LJ12CFBE is an industrial-grade 8-bit quad microcontroller from NXP. It features 12288 words of ROM and 512 bytes of RAM. The device operates within a temperature range of -40 to 85 degrees Celsius. It has a supply current of up to 18 mA. The MC908LJ12CFBE is available in the S-PQFP-G52 package type.
NXP MC908LJ12CFBE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 12288 |
| RAM (bytes) | 512 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC908LJ12CFBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.