8-bit microcontroller featuring an HC08 core architecture, operating at up to 8MHz. This surface mount device offers 12KB of FLASH memory and 512B of RAM, with 32 programmable I/O pins. Integrated peripherals include SPI, SCI, POR, PWM, LVD, and LCD controllers, supported by four timers/counters and an internal oscillator. Designed for a 3V to 5.5V supply range, it operates from -40°C to 85°C and is packaged in PQFP for tape and reel distribution.
NXP MC908LJ12CFUER technical specifications.
| Access Time | 8us |
| Package/Case | PQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD, LCD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908LJ12CFUER to view detailed technical specifications.
No datasheet is available for this part.