
8-bit microcontroller featuring 24KB FLASH ROM and 768 bytes RAM. Operates at 8MHz with a maximum supply current of 20mA. Designed for industrial temperature ranges, from -40°C to 85°C. Housed in a 64-terminal S-PQFP-G64 package with quad terminal position.
NXP MC908LJ24CFUE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 24576 |
| RAM (bytes) | 768 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC908LJ24CFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.