The MC908LJ24CPKE is an 8-bit HC08 microcontroller with 24KB of FLASH memory and 48 I/O pins. It operates at a maximum frequency of 8MHz and has a temperature range of -40°C to 85°C. The device is packaged in a lead-free LQFP-96 package and is halogen-free. It features a range of peripherals including power-on reset, pulse-width modulation, low-voltage detect, and liquid crystal display support.
NXP MC908LJ24CPKE technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD, LCD |
| RAM Size | 768B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908LJ24CPKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
