
8-bit Flash Microcontroller featuring an HC08 core architecture, operating at up to 8MHz. This surface mount device offers 4KB of FLASH memory and 256B of RAM, with 13 programmable I/Os. Integrated peripherals include POR, PWM, and LVD, alongside SPI and SCI interfaces. Designed for a wide operating temperature range of -40°C to 85°C, it supports supply voltages from 2.7V to 5.5V.
Sign in to ask questions about the NXP MC908QB4CDWER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908QB4CDWER technical specifications.
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QB4CDWER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
