8-bit Flash microcontroller featuring an HC08 core architecture, operating at up to 8MHz. This surface-mount device offers 8KB of Flash memory and 256B of RAM, with 13 programmable I/O pins. Integrated peripherals include POR, PWM, and LVD, along with SPI and SCI interfaces. Designed for a supply voltage range of 2.7V to 5.5V, it operates from -40°C to 85°C and includes four timers/counters with an internal oscillator.
Sign in to ask questions about the NXP MC908QB8CDWER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908QB8CDWER technical specifications.
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QB8CDWER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
