
8-bit microcontroller featuring an HC08 core architecture and 8KB FLASH memory. Operates at up to 8MHz with an 8us access time, supporting SPI and SCI interfaces. Includes 4 timers/counters, POR, PWM, and LVD peripherals. Housed in a through-hole DIP package, this device operates from 2.7V to 5.5V and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Density | 8KB |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HC08 |
| Termination | Through Hole |
| RoHS | Compliant |
