8-bit HC08 microcontroller featuring 16KB FLASH memory and 512B RAM. Operates at up to 8MHz with an 8us access time, supporting SPI and SCI interfaces. Offers 16 I/Os, including 18 programmable, and 6 timers/counters. Includes POR, PWM, and LVD peripherals, with an internal oscillator and watchdog timer. Packaged in TSSOP for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 3V to 5.5V.
NXP MC908QC16CDSE technical specifications.
| Access Time | 8us |
| Package/Case | TSSOP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC908QC16CDSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.