
8-Bit HC08 Microcontroller IC featuring an 8MHz core clock speed and 16KB FLASH memory. This integrated circuit offers 512 Bytes of RAM, an 8-bit data bus, and supports SPI and SCI interfaces. With 14 programmable I/Os and 6 timers/counters, it includes peripherals like POR, PWM, and LVD. Operating from 3V to 5.5V, this Halogen Free, RoHS compliant component is housed in a 16-TSSOP package.
NXP MC908QC16CDTER technical specifications.
| Package/Case | TSSOP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QC16CDTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
