8-Bit HC08 Microcontroller IC featuring an 8MHz core frequency and 16KB FLASH memory. This surface mount device offers 24 I/Os, 6 timers/counters, and SPI/SCI interfaces. Operating from -40°C to 125°C, it includes POR, PWM, and LVD peripherals. The 28-TSSOP package is RoHS and Halogen Free compliant.
NXP MC908QC16MDRE technical specifications.
| Access Time | 8us |
| Package/Case | TSSOP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QC16MDRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.