
8-bit HC08 microcontroller featuring an 8MHz internal oscillator, 8KB FLASH memory, and 384B RAM. This surface mount SOIC package offers 24 programmable I/Os, 6 timers/counters, and SPI/SCI interfaces. Operating within a 3V to 5.5V supply range, it supports a maximum operating temperature of 85°C and includes POR, PWM, LVD peripherals, and a watchdog timer.
NXP MC908QC8CDZE technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | No |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC908QC8CDZE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
