8-bit HC08 microcontroller IC featuring 8KB FLASH memory and 384B RAM. Operates at up to 8MHz with an 8-bit data bus. Includes SPI and SCI interfaces, 6 timers/counters, and 24 I/Os. Supports a supply voltage range of 3V to 5.5V and operates from -40°C to 85°C. Packaged in a 28-SOIC format, this RoHS and Halogen Free component is supplied on tape and reel.
NXP MC908QC8CDZER technical specifications.
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QC8CDZER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.