
8-Bit HC08 Microcontroller IC featuring an 8MHz core clock speed and 8KB of FLASH memory. This integrated circuit offers 24 I/O pins, 6 timers/counters, and supports SPI and SCI interfaces. Operating from a 3V to 5.5V supply, it boasts a wide temperature range of -40°C to 125°C and includes peripherals like POR, PWM, and LVD. The component is housed in a 28-TSSOP package, is Halogen Free, Lead Free, and RoHS Compliant.
NXP MC908QC8MDRE technical specifications.
| Access Time | 8us |
| Package/Case | TSSOP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QC8MDRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
