8-Bit Microcontroller IC featuring an HC08 core architecture operating at 8MHz. This surface mount device offers 1.5KB of FLASH memory and 128B of RAM. It includes 5 I/Os and 13 programmable I/Os, along with 2 timers/counters and peripherals such as POR, PWM, and LVD. The device operates within a supply voltage range of 2.7V to 5.5V and is RoHS compliant and Halogen Free.
NXP MC908QT2ACFQE technical specifications.
| Access Time | 8us |
| Package/Case | QFN |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QT2ACFQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.