8-bit Flash Microcontroller, HC08 core architecture, operating at 8MHz. Features 4KB Flash memory, 128B RAM, and 5 I/O pins with 13 programmable I/O. Includes 2 timers/counters, POR, PWM, LVD peripherals, and a watchdog timer. Operates from 2.7V to 5.5V, with a temperature range of -40°C to 85°C. Packaged in SOIC, surface mount, tape and reel.
NXP MC908QT4ACDWER technical specifications.
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QT4ACDWER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
