8-bit microcontroller featuring a 68HC08 CPU core. This CMOS integrated circuit operates with a maximum clock frequency of 32 MHz and offers 6 I/O lines. It includes 4096 words of FLASH ROM and 128 bytes of RAM. The device supports PWM and has an integrated ADC, with an operating temperature range of -40°C to 125°C. Housed in an 8-pin plastic SOP package, it requires a supply voltage between 2.7V and 5.5V.
Sign in to ask questions about the NXP MC908QT4AMDWER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908QT4AMDWER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.28 |
| Length | 5.3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC908QT4AMDWER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.