8-Bit HC08 Microcontroller IC featuring an 8MHz core clock speed and 1.5KB of FLASH memory. This integrated circuit offers 13 programmable I/O pins, two timers/counters, and includes peripherals such as POR, PWM, and LVD. Operating within a supply voltage range of 2.7V to 5.5V, it boasts a wide operating temperature range from -40°C to 85°C. The device is housed in a 16-TSSOP package, is Halogen Free, Lead Free, and RoHS Compliant.
NXP MC908QY1ACDTER technical specifications.
| Access Time | 8us |
| Package/Case | TSSOP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QY1ACDTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
