The MC908QY2ACDWER is an 8-bit microcontroller with 14 I/O lines and a maximum clock frequency of 32 MHz. It features a FLASH ROM programmability and operates over an industrial temperature range of -40°C to 85°C. The device has a dual terminal position and is packaged in a 16-pin R-PDSO-G16 package with a width of 7.5 mm and a length of 10.3 mm.
NXP MC908QY2ACDWER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC908QY2ACDWER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.