8-bit microcontroller featuring an HC08 core architecture operating at up to 8MHz. This surface mount device offers 1.5KB of FLASH memory and 128B of RAM, with 13 programmable I/O pins. Integrated peripherals include POR, PWM, and LVD, alongside two timers/counters and a watchdog timer. Operating from a 2.7V to 5.5V supply, it functions across a wide temperature range of -40°C to 125°C. The component is halogen-free and RoHS compliant, supplied in a PDSO16 package.
NXP MC908QY2AMDWE technical specifications.
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QY2AMDWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.