
8-bit Flash Microcontroller (MCU) operating at 8MHz, featuring an HC08 core architecture and an 8-bit data bus. This surface mount device offers 4KB of FLASH memory and 128B of RAM, with 13 programmable I/Os. Includes two timers/counters, POR, PWM, and LVD peripherals, along with a watchdog timer. Operates within a 2.7V to 5.5V supply range and a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 8us |
| Package/Case | SOIC W |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
