
8-Bit Microcontroller IC featuring an HC08 core architecture, operating at up to 8MHz. This integrated circuit offers 4KB of FLASH memory and 128B of RAM, with an access time of 8µs. It supports RS-232 and SCI interfaces, includes 5 I/Os and 13 programmable I/Os, and is equipped with 2 timers/counters. The device operates within a voltage range of 2.7V to 5.5V, with a temperature range of -40°C to 125°C. Packaged in a 16-SOIC format, this RoHS and Halogen Free compliant component is supplied on tape and reel.
NXP MC908QY4MDWER technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | RS-232, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QY4MDWER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.