
8-bit microcontroller featuring an HC08 core architecture, operating at up to 8MHz. This integrated circuit offers 8KB of FLASH memory and 256 bytes of RAM, with 13 programmable I/O pins. It supports SPI interface and includes two timers/counters, along with POR, PWM, and LVD peripherals. Designed for a 2.7V to 5.5V operating supply voltage, this RoHS compliant component is housed in a DIP package and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
