
The MC908SR12CBE is an 8-bit microcontroller from NXP with a core architecture of HC08. It features a 12KB FLASH memory and 512B RAM, with a maximum operating frequency of 8MHz and a maximum supply voltage of 5.5V. The device is packaged in a SDIP-13 package and is RoHS compliant. It supports various interfaces, including SCI and I2C, and has a range of peripherals, including a power-on reset, pulse-width modulation, low-voltage detection, and a temperature sensor. The microcontroller operates over a temperature range of -40°C to 85°C.
NXP MC908SR12CBE technical specifications.
| Access Time | 8us |
| Package/Case | SDIP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Interface | SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 29 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD, Temp Sensor |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908SR12CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
