NXP MC912D60ACFU8 technical specifications.
| Access Time | 8us |
| Package/Case | QFP |
| Data Bus Width | 16b |
| Halogen Free | Not Halogen Free |
| Interface | SPI, CAN, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 48 |
| Number of Programmable I/O | 58 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | HC12 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC912D60ACFU8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.