16-bit microcontroller featuring 8MHz clock speed and 16-bit external data and address bus widths. This FLASH memory microcontroller offers 58 I/O lines and operates within an industrial temperature grade from -40°C to 85°C. It includes PWM channels and an ADC, with a nominal supply voltage of 5V (4.5V to 5.5V). Packaged in an 80-terminal S-PQFP-G80 (14x14mm) quad package.
NXP MC912D60ACFUE8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 58 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC912D60ACFUE8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.