16-bit microcontroller featuring 8MHz clock speed and 16-bit external data and address bus widths. This FLASH memory microcontroller offers 86 I/O lines and operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Designed for industrial temperature grades (-40°C to 85°C), it is housed in a 112-terminal PQFP package. Includes PWM channels and an ADC.
NXP MC912D60ACPVE8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 86 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC912D60ACPVE8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.