16-bit microcontroller featuring 60KB FLASH memory and 2KB RAM, operating at 8MHz with an 8µs access time. This surface mount device, housed in a PQFP package, supports SPI, CAN, and SCI interfaces. It offers 48 I/Os, with 58 programmable, and includes peripherals like POR, PWM, and a watchdog timer. Designed for a 5V operating supply voltage (4.5V-5.5V range), it functions across a wide temperature range of -40°C to 125°C, is Halogen Free, Lead Free, and RoHS Compliant.
NXP MC912D60AMFUE8 technical specifications.
| Access Time | 8us |
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 58 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 420 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | HC12 |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC912D60AMFUE8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.