NXP MC912D60AVFUE8 technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 76 |
| Number of Programmable I/O | 58 |
| Oscillator Type | External |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC912D60AVFUE8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.