
16-bit microcontroller featuring 128KB FLASH memory and 8KB RAM. Operates at an 8MHz frequency with a 16-bit data bus width. Supports I2C, SPI, CAN, and SCI interfaces. Offers 69 programmable I/Os and 8 timers/counters. Packaged in LQFP for surface mounting, with an operating voltage range of 4.5V to 5.5V and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
NXP MC912DG128ACPVER technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | HC12 |
| Weight | 0.045091oz |
| RoHS | Compliant |
No datasheet is available for this part.
