16-bit microcontroller featuring 128KB FLASH memory and 8KB RAM. Operates at an 8MHz frequency with a 16-bit data bus width. Supports I2C, SPI, CAN, and SCI interfaces. Includes 8 timers/counters and 69 programmable I/Os. Packaged in an LQFP surface mount case, this RoHS compliant component operates from 4.5V to 5.5V with a temperature range of -40°C to 105°C.
NXP MC912DG128AVPVE technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | HC12 |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC912DG128AVPVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.