NXP MC92603VF technical specifications.
| Package/Case | LBGA |
| Data Rate | 1Gbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC92603VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
