32-bit ARM920T microprocessor IC operating at up to 150MHz. Features include 131KB RAM, ROMless architecture, and a 110-pin MAPBGA surface mount package. Interfaces support I2C, SPI, USB, MMC, UART, USART, and EBI/EMI. Integrated peripherals include POR, PWM, WDT, DMA, and LCD controllers. Operates from 1.7V to 3.3V with a temperature range of -30°C to 70°C.
NXP MC9328MX1DVM15R2 technical specifications.
| Access Time | 150us |
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, MMC, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.3V |
| Memory Type | ROMless, |
| Min Operating Temperature | -30°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 110 |
| Operating Supply Voltage | 2.5V |
| Oscillator Type | External |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 131072B |
| RoHS Compliant | Yes |
| Series | i.MX1 |
| Weight | 0.017789oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9328MX1DVM15R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.