NXP MC9328MX1VM20 technical specifications.
| Access Time | 200us |
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Density | 262144B |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 760 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16384B |
| RoHS Compliant | Yes |
| Series | i.MX1 |
| Weight | 0.017789oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9328MX1VM20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
