NXP MC9328MX21CVMR2 technical specifications.
| Access Time | 266us |
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, IrDA, MMC, UART, USART, EBI/EMI, 1-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 192 |
| Oscillator Type | External |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 6144B |
| RoHS Compliant | Yes |
| Series | i.MX21 |
| Weight | 0.019482oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9328MX21CVMR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.