The MC9328MX21DVK is a 32-bit microprocessor with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a JEDEC package code of S-PBGA-B289 and is available in a 14x14mm package with a 0.65mm pitch. The processor operates on a supply voltage between 1.45 and 1.65 volts and has a maximum clock frequency of 32 MHz. It features a 32-bit external data bus and a 26-bit address bus, with a bit size of 32 bits.
NXP MC9328MX21DVK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 289 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.45 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 266 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9328MX21DVK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.