The NXP MC9328MX21DVKR2 is a 32-bit ARM microprocessor with a maximum operating frequency of 266MHz and a 32-bit data bus. It features 6144 bytes of RAM and is packaged in a MAPBGA package. The device is lead-free and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It supports various interfaces including I2C, SPI, USB, IrDA, MMC, UART, USART, EBI/EMI, and 1-WIRE. The microprocessor is suitable for surface mount applications and is available in a tape and reel packaging with a quantity of 1000 units.
NXP MC9328MX21DVKR2 technical specifications.
| Access Time | 266us |
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | I2C, SPI, USB, IrDA, MMC, UART, USART, EBI/EMI, 1-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of I/Os | 192 |
| Oscillator Type | External |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 6144B |
| RoHS Compliant | Yes |
| Series | i.MX21 |
| Weight | 0.017447oz |
| RoHS | Compliant |
No datasheet is available for this part.